Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Network Thick Film 330 Ohm 2% 2.25 Watt Isolated 16-Pin DIP

You may also like:
4116R-1-333 4116R-1-333
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
4116R-1-221 4116R-1-221
10BRN330(4310R-101-331) 10BRN330(4310R-101-331)
4116R-1-471LF 4116R-1-471LF
Price Reduced

$0.89 ea

744 ship on Sep. 21
65 ship on Sep. 21


  • Jameco Part no.: 108572
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 4116R-1-331LF
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

16 Pin 250 mWatt 330 Ohm 2% Isloated Resistor Network

Specifications

  • Resistance: 330 ohm
  • Tolerance: 2%
  • Circuit: Isolated
  • 8 isolated resistors
  • 250 mW (0.25 W) power per resistor element
  • DIP-16 package


Report a problem
Suggest a product
Specification Value
Number of Terminals16
Circuit DesignatorIsolated
Resistance (ohm)330
Number of Resistors8
Power Rating per Resistor0.25 W
Power Rating2.25 W


Report a problem
Suggest a product