Resistor Network Thick Film 33K Ohm 2% 2.25 Watt Isolated 16-Pin DIP

You may also like:
4116R-1-331LF 4116R-1-331LF
Jameco Valuepro
4116R-2-223 4116R-2-223
Bourns
4116R-2-103 4116R-2-103
Bourns
4116R-2-104 4116R-2-104
Bourns
4118R-002-500 4118R-002-500
Bourns
MDP1601-102G MDP1601-102G
Vishay
899-1-R2K 899-1-R2K
BI Technologies
Clearance

$0.89 ea

263 In Stock


  • Jameco Part no.: 1158942
  • Manufacturer: Bourns
  • Manufacturer no.: 4116R-1-333
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

2.25 Watt 33K Ohm Isolated Thick Film Molded Resistor DIP-16

Specifications

  • 8 isolated resistors
  • RoHS compliant
  • Compatible with automatic insertion equipment
  • Marking on contrasting background for permanent identification


Report a problem
Suggest a product
Specification Value
Number of Terminals16
Circuit DesignatorIsolated
Resistance (Ohm)33000
Number of Resistors8
Power Rating per Resistor0.25 W
Power Rating2.25 W
Resistance33 KOhm
Tolerance2%


Report a problem
Suggest a product