Resistor Network Array 39 Ohm 2% 250mW per Element 8 Isolated Resistors DIP-16

You may also like:
4116R-1-203LF 4116R-1-203LF
4116R-1-105 4116R-1-105
4116R-1-101 4116R-1-101
4116R-1-101LF 4116R-1-101LF
4116R-1-681 4116R-1-681
4116R-1-221 4116R-1-221

$0.89 ea

765 ship on Nov. 25
More Available – 13 weeks


  • Jameco Part no.: 2307679
  • Manufacturer: Bourns
  • Manufacturer no.: 4116R-1-390LF
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Resistor Network Array 39 Ohm +/-1 Ohm 250mW per Element 8 Isolated Resistors DIP-16

Specifications

  • Series: 4100R
  • Circuit Type: Isolated
  • Thick film
  • Resistance (Ohms): 39
  • Tolerance: ±1 ohm
  • Number of Resistors: 8
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 16
  • Power Per Element: 250 mW (1/4W, 0.25W)
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62 mm)
  • Size: 0.865" L x 0.300" W (21.97 mm x 7.62 mm)
  • Height - Seated (Max): 0.185" (4.69 mm)
  • Base Number: 4116R


Report a problem
Suggest a product
Specification Value
Number of Terminals16
Circuit DesignatorIsolated
Resistance (ohm)39
Number of Resistors8
Power Rating per Resistor0.25 W
Power Rating2.25 W


Report a problem
Suggest a product