Resistor Network Thick Film 470 Ohm 2% 2.25 Watt Isolated 16-Pin DIP

You may also like:
4116R-2-223 4116R-2-223
Bourns
4116R-2-103 4116R-2-103
Bourns
4116R-2-104 4116R-2-104
Bourns
4116R-1-221 4116R-1-221
Jameco Valuepro
4116R-1-331LF 4116R-1-331LF
Jameco Valuepro
4116R-1-102LF 4116R-1-102LF
Jameco Valuepro
Price Reduced

$0.99 ea

729 In Stock
More Available – 5 weeks


  • Jameco Part no.: 108581
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 4116R-1-471LF
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

16-pin 470Ω 1/8 Watt Isolated Resistor

Features

  • Packaging: DIP-16
  • Resistance: 470 Ω
  • Power: 0.25 W (per element)
  • Tolerance: ±2%


Report a problem
Suggest a product
Specification Value
Number of Terminals16
Circuit DesignatorIsolated
Resistance (Ohm)470
Number of Resistors8
Power Rating per Resistor0.25 W
Power Rating2.25 W
Resistance470 Ohm
Tolerance2%


Report a problem
Suggest a product