Resistor Thick Film Net 820 Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole

You may also like:
4116R-1-221 4116R-1-221
4116R-1-471LF 4116R-1-471LF
4116R-1-331LF 4116R-1-331LF
4116R-1-102LF 4116R-1-102LF
MDP16-03-101G MDP16-03-101G
4116R-1-103LF 4116R-1-103LF

$0.86 ea

1,931 ship on Jul. 1


  • Jameco Part no.: 1159216
  • Manufacturer: Bourns
  • Manufacturer no.: 4116R-1-821LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
40+ $0.86
200+ $0.72
400+ $0.63

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Resistor Thick Film Network 820 Ohm 2% 2.25 Watt ±100ppm/C Isolated Molded 16-Pin DIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Circuit DesignatorIsolated
Resistance Value820
Number of Resistors8
Number of Terminals16
Power Rating2.25W
Power Rating per Resistor1/4W
TechnologyThick Film
Family4100R
TypeNetwork
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeDIP
Package/CaseDIP
Product Depth7.87mm
Product Height4.57mm
Product Length21.97mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product