500 Ohm Bussed Resistor Network Array 2% 125mW per Element 17 Resistor DIP-18

You may also like:
4116R-2-223 4116R-2-223
Bourns
4116R-2-103 4116R-2-103
Bourns
4116R-2-104 4116R-2-104
Bourns
MDP1601-102G MDP1601-102G
Vishay
899-1-R2K 899-1-R2K
BI Technologies
4116R-1-221 4116R-1-221
Jameco ValuePro
Clearance

$0.61 ea

554 In Stock


  • Jameco Part no.: 2322463
  • Manufacturer: Bourns
  • Manufacturer no.: 4118R-002-500
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
1+ $0.61
10+ $0.49
100+ $0.39
500+ $0.29

Request a Large Quantity Quote

500 Ohm Bussed Resistor Network Array 2% 125mW per Element 17 Resistor DIP-18

Specifications

  • Series: 4118R
  • Circuit Type: Bussed
  • Thick film molded DIP
  • Resistance (Ohms): 500
  • Tolerance: ±2%
  • Number of Resistors: 17
  • Number of Pins: 18
  • Power Per Element: 125 mW (1/8W, 0.125W)
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 18-DIP (0.300", 7.62 mm)
  • Size: 0.965" L x 0.300" W (24.51 mm x 7.62 mm)
  • Height - Seated (Max): 0.18" (4.57 mm)
  • Base Number: 4118R


Report a problem
Suggest a product
Specification Value
Number of Terminals18
Circuit DesignatorBussed
Resistance (Ohm)500
Number of Resistors17
Power Rating per Resistor0.125 W
Power Rating2.5 W
Resistance500 Ohm
Tolerance2%


Report a problem
Suggest a product