Vishay 41256P-10

You may also like:
4116-15 4116-15
Major Brands
41256-120 41256-120
Major Brands
41464-10 41464-10
Major Brands
4164-150 4164-150
Major Brands
D41256-08 D41256-08
NEC Corporation
TMS4416-12NL/MB81416-10 TMS4416-12NL/MB81416-10
National Semiconductor

$1.75 ea

114 In Stock
More will be available on Apr. 17

Email [email protected] for Product Availability


  • Jameco Part no.: 2290567
  • Manufacturer: Vishay
  • Manufacturer no.: 41256P-10
  • HTS code: 8542320015
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $0.99

Request a Large Quantity Quote

DRAM 262144 Word x 1-Bit 100ns 5V DIP-16

Features

  • 262,144 word x 1-bit organization
  • NMOS technology
  • Industry standard 16-pin DIP
  • Single +5V supply, ±10% tolerance
  • Low power dissipation (max.): 358 mW active; 28 mW standby
  • 100 ns access time
  • 200 ns cycle time
  • All inputs and outputs are TTL-compatible
  • On-chip substrate bias generator
  • Tristate data output
  • Read, write, read-modify-write, RAW-only refresh, hidden-refresh
  • Common I/O capability using "early write" operation
  • Page mode read and write, read-write
  • 256 refresh cycles with 4 ms refresh period


Report a problem
Suggest a product
Specification Value
Organization256K x 1
PackageDIP-16


Report a problem
Suggest a product