Connector Terminal Blocks 2 Position Screw Cable Mount 20A

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Clearance

$0.99 ea

10% discount applied in cart

18 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 237083
  • Manufacturer: On Shore Technology
  • Manufacturer no.: 41296.2
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

2 Position Terminal Blocks

Features

  • Wire Size: 14-22AWG
  • Maximum Voltage: 600V
  • Maximum Current: 20A



    Report a problem
    Suggest a product
  • Specification Value
    DescriptionDual Row Barrier Strip
    Pitch0.2 in., 5.08 mm
    Number of Positions2
    Current Rating20 A
    Voltage Rating600 VAC
    Wire Gauge (AWG)14-22
    Top TerminationDIN Rail
    Bottom TerminationDIN Rail
    MountingCable Mount
    Body OrientationStraight
    Contact PlatingZinc
    Contact MaterialBrass
    Housing MaterialPolyamide
    Number of Rows2
    Housing ColorBeige
    Minimum Operating Temperature-33°C
    Maximum Operating Temperature180°C
    Depth5 mm
    Length48 mm
    FamilySR2.5


    Report a problem
    Suggest a product