Connector SMB PL 0Hz to 4GHz 50Ohm Crimp Straight Cable Mount Gold Over Nickel

TE Connectivity Rohs logo
413985-1
You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
5414363-3 5414363-3
TE Connectivity
228553-1 228553-1
TE Connectivity
5225395-7 5225395-7
TE Connectivity
1050525-1 1050525-1
TE Connectivity

$9.05 ea

Call 1-800-831-4242


  • Jameco Part no.: 945784
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 413985-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $9.05
50+ $8.15
250+ $7.28

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector SMB PL 0Hz to 4GHz 50 Ohm Crimp Straight Cable Mount Gold Over Nickel

Report a problem
Suggest a product
Specification Value
Family413985
GenderPlug
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold Over Nickel
Contact MaterialBrass
Body PlatingGold
Body MaterialBrass
Operating Frequency0Hz to 4GHz
Termination MethodCrimp
Diameter6.35 mm
Insulation MaterialTeflon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
Length23.82 mm


Report a problem
Suggest a product