Connector SMB Female 50Ohm Solder Straight Thru-Hole Gold Over Nickel

TE Connectivity Rohs logo
413990-1
You may also like:
5227161-9 5227161-9
5226990-6 5226990-6
5414363-3 5414363-3
228553-1 228553-1
5225395-7 5225395-7
1050525-1 1050525-1

$7.29 ea

1 ship on May. 21


  • Jameco Part no.: 848415
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 413990-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $7.29
50+ $6.49
250+ $5.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector SMB Receptacle 0Hz to 4GHz 50 Ohm Solder Straight Thru-Hole Gold Over Nickel

Report a problem
Suggest a product
Specification Value
Family413990
GenderF
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold Over Nickel
Contact MaterialBrass
Body PlatingGold Over Nickel
Body MaterialBrass
Termination MethodSolderable
Insulation MaterialTeflon
Terminate ToPCB
MountingThrough Hole
Depth6.35 mm
Height6.15 mm
Length6.35 mm


Report a problem
Suggest a product