33 oz. Ferric Chloride Copper Etchant Solution

You may also like:
22-238 22-238
824-1L 824-1L
CL-ETCH-16 CL-ETCH-16

$17.95 ea

126 ship on May. 7
More Available – 3 weeks


  • Jameco Part no.: 2188262
  • Manufacturer: MG Chemicals
  • Manufacturer no.: 415-1L
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $17.95
5+ $16.95

Request a Large Quantity Quote

33 oz. Ferric Chloride Copper Etchant Solution

Ready to use solution designed for etching printed circuit boards and other metals.

Features:

  • Etch rate: 175-200 µinch/minute @ 122-131°F (50-55°C)
  • Maximum copper holding capacity: 100 grams/liter
  • Operating temperature condition: 122-131°F (50-55°C)
  • Specific gravity: 1.4
  • Appearance: Dark brown
  • Boiling point: 222.8°F (106°C)
  • Freezing point: 32°F (0°C)
  • Volume: 33 ounces (1 liter)

    Note: Do not dilute this product with water

    Instructions:

    Immerse copper board in solution and agitate until etching action is completed. Ferric Chloride can etch up to a maximum of 100g of copper per liter of solution (.33 square meters or 3.5 square feet of 1 oz copper clad board).

    Etching process can be sped up by heating the solution to a temperature no higher than 55°C (135°F).

    24 Hour Emergency Contact Information:
       Chemtrec (U.S.): (800)424-9300
       Canutec (Can): (613)996-6666

    Report a problem
    Suggest a product
  • Specification Value
    Volume (fl. oz.)33


    Report a problem
    Suggest a product