Resistor Network 390 Ohm 2% 125mW per Element Pull-Up/Pull-Down SIP-10

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
4306M-101-472LF 4306M-101-472LF
4308M-101-122 4308M-101-122
4308M-102-202LF 4308M-102-202LF
4308M-102-512LF 4308M-102-512LF
4610X-101-220LF 4610X-101-220LF

$0.89 ea

448 ship on Jan. 15
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Resistor Network 390 Ohm 2% 125mW per Element Pull-Up/Pull-Down 4 Resistor SIP-10

Specifications

  • Series: 4300R
  • Circuit Type: Pull-Up, Pull-Down and Interface
  • Resistance (Ohms): 390
  • Tolerance: ±2%
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 10
  • Power Per Element: 125 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 10-SIP
  • Dimension: 0.784" L x 0.09" W (19.91 mm x 2.29 mm)
  • Height - Seated (Max): 0.200" (5.08 mm)
  • Base Part Number: 420C


Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorPull-Up/Pull-Down
Resistance (ohm)390
Number of Resistors4
Power Rating per Resistor0.125 W
Power Rating1 W
TechnologyThick Film
Family4300R


Report a problem
Suggest a product