RCA Phono Connector Red and White 2A 34V Right Angle PCB Mount

You may also like:
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B
Clearance

$0.89 ea

89 In Stock


  • Jameco Part no.: 2322135
  • Manufacturer: Kobiconn
  • Manufacturer no.: 4218-E
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65

Request a Large Quantity Quote

RCA Phono Connector Red and White 2A 34V Right Angle PCB Mount

Features

  • Number of Ports: 2 x 1
  • Color: Red, White
  • Insulator Color: Red, White
  • Current Rating: 2 A
  • Voltage Rating: 34 V
  • Gender: Female
  • Mounting Style: PCB
  • Orientation: Right Angle
  • Termination Style: Solder Pin
  • Contact Material: Brass
  • Contact Plating: Nickel


Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Product TypeRCA, Mono
GenderJack
MountingPanel Mount
Number of Contacts4
ColorRed, White
Dimensions27L x 23D (mm)
Termination MethodSolderable


Report a problem
Suggest a product