Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Connector Contact Female 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port

You may also like:
T42-1/C T42-1/C
Vector Electronics
T49/C T49/C
Vector Electronics
JS-1114-04WT-R JS-1114-04WT-R
Jameco ValuePro
JS-1114-04HT-R JS-1114-04HT-R
Jameco ValuePro
500-155 500-155
Steren Electronics
102-12L22 102-12L22
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 401808
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 4256TP3-G15-LP
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.10
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

16 AWG 1-Position 0.165" Female Terminal

Features

  • Current: 9A
  • Voltage: 600V
  • Orientation: Straight



    Report a problem
    Suggest a product
  • Specification Value
    FamilyMini Fit Jr .165"
    GenderSocket
    Wire Gauge (AWG)16
    Contact PlatingTin
    Contact MaterialPhosphor Bronze
    Voltage Rating600 VAC
    Current Rating9 A
    Mounting TypeCrimp


    Report a problem
    Suggest a product