Connector Housing Receptacle 3 Position 10mm Straight Bag

$0.89 ea


  • Part no.: 882681
  • Manufacturer: Molex
  • Manufacturer no.: 42816-0312
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69

Request a Large Quantity Quote

Connector Housing Female 3 Position 10 mm Crimp Straight Cable Mount Mini-Fit Sr™

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts3
Number of Rows1
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight
TypeHousing
Family42816
Maximum Current Rating50A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch10mm
Product Depth34.4mm
Product Length33.5mm
Product TypeConnector Discrete Wire Housing
Product Height14.8mm


Report a problem
Suggest a product

Related products