Connector Housing Female 5 Position 10 mm Crimp Straight Cable Mount Mini-Fit Sr™

Molex Rohs logo
42816-0512
You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$1.69 ea

5,947 ship on Oct. 25


  • Jameco Part no.: 799748
  • Manufacturer: Molex
  • Manufacturer no.: 42816-0512
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
30+ $1.69
150+ $1.39
750+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Connector Housing Female 5 Position 10 mm Crimp Straight Cable Mount Mini-Fit Sr™

Report a problem
Suggest a product
Specification Value
Product TypePOWER CONNECTOR
Body/Shell StyleRECEPTACLE
Contact GenderFEMALE
TerminationCRIMP
Number of Contacts5
Mounting TypeCABLE
Additional FeatureMINI-FIT
Manufacturer Series42816
DIN ConformanceNO
Empty ShellYES
Filter FeatureNO
IEC ConformanceNO
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Mixed ContactsNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Shell MaterialPOLYESTER
UL Flammability Code94V-0
Zero Insertion ForceNO


Report a problem
Suggest a product