Quick Disconnect Terminal Male 10.2mm 7.49mm Tin Loose Piece

You may also like:
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex
19084-0004 19084-0004
Molex

$0.12 ea

6 In Stock


  • Jameco Part no.: 752464
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 42822-2
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.10
500+ $0.09
1000+ $0.085

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Faston Tab Terminal Male 10.2 mm 7.49mm Tin Loose Piece


CONN,TERM,QK CON,PANL MT,TAB,.250x.032"QC,MALE,#6/#8 SCR(10)

Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect PCB
Stud Size0.250" x 0.032"
Wire Gauge (AWG)N/A
GenderMale
InsulationNon-Insulated
ColorNatural
Width0.295 in.
Length0.402 in.
PlatingTin
Body MaterialSteel


Report a problem
Suggest a product