Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Connector SMA-BNC Adapter M/M Straight Gold

You may also like:
200-155 200-155
G1B235-R G1B235-R
200-160 200-160
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
226990-1 226990-1

$2.95 ea

14 ship on Dec. 4


  • Jameco Part no.: 153593
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 4288-R
  • HTS code: 8538907080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29

Request a Large Quantity Quote

SMA Male to BNC Male Connector

Features

  • Orientation: Straight
  • Teflon Insulated
  • Plating: Gold



    Report a problem
    Suggest a product
  • Specification Value
    FamilySMA-BNC
    GenderMale/Male
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingGold
    Contact MaterialBrass
    Body PlatingGold
    Body MaterialBrass
    Operating Frequency0Hz to 4GHz
    Termination MethodCable or Panel
    Product Diameter14.5mm
    Insulator MaterialTeflon
    Product Length30.4mm


    Report a problem
    Suggest a product