12 VDC Two-Phase Bipolar Hybrid Stepper Motor 1.8° Step 200 Steps

You may also like:
42BYGH404-R 42BYGH404-R
Jameco Reliapro
25BY4801 25BY4801
Jameco Reliapro
35BY48L030-01 35BY48L030-01
Jameco Reliapro
42BYG023-R 42BYG023-R
Jameco Reliapro
42BYG228-R 42BYG228-R
Jameco Reliapro
57BYGH001-R 57BYGH001-R
Jameco Reliapro
New Product

$14.95 ea

28 In Stock
More will be available on Mar. 4

Email [email protected] for Product Availability


  • Jameco Part no.: 2327183
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 42HS40-1704B
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
100+ $12.95

Request a Large Quantity Quote

12 VDC Two-Phase Bipolar Hybrid Stepper Motor 1.8° Step 200 Steps

Specifications:

  • Voltage: 12 VDC
  • Rated Current: 0.4 A/phase
  • Step Angle: 1.8°
  • Resistance Per Phase: 30Ω
  • Inductance Per Phase: 22 mH, ±20%
  • Number of Phase: 2 (Bipolar)
  • Holding Torque: 2 kg-cm
  • Size: 42.3 mm 42.3 mm x 39.5 mm
  • Mounting Hole: 31 mm x 31 mm
  • Screw: (4) M3 x 0.5
  • Shaft Length: 20 mm
  • Shaft Diameter: 5 mm (4.3 mm on the D)


Report a problem
Suggest a product
Specification Value
Coil TypeBipolar
Voltage Rating12 VDC
Current per Phase1700 mA
Step Angle1.8
Resistance per Phase1.55 Ohm
Inductance per Phase2.3 mH
Holding Torque4200 g-cm
Shaft Diameter0.19 in.
Shaft Length0.79 in.
Motor Size (Diameter x Length) (inch)1.66 x 1.57
NEMA Frame Size17
Hole Spacing1.22 in.
Weight0.53 lbs.


Report a problem
Suggest a product