Connector Wire to Board HDR 2 Position 10mm Solder Straight Through Hole

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.32 ea

Call 1-800-831-4242


  • Jameco Part no.: 1300056
  • Manufacturer: Molex
  • Manufacturer no.: 43020-0801
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
87+ $0.32
870+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 87

Connector Wire to Board HDR 2 Position 10mm Solder Straight Through Hole

Specifications

  • Number of Positions: 8
  • Pitch: 3mm
  • Number of Rows: 2
  • Mounting Angle: Vertical
  • Current Rating: 5A
  • Housing Material: Polyester
  • Voltage Rating: 350V

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product