Micro-Fit Female Socket Crimp Contact Terminal 20-24 AWG 15µin Gold

Molex Rohs logo
43030-0009
You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex
Clearance

$0.12 ea

93 In Stock


  • Jameco Part no.: 1969913
  • Manufacturer: Molex
  • Manufacturer no.: 43030-0009
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
10+ $0.12
50+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Micro-Fit Female Socket Crimp Contact Terminal 20-24 AWG 15µin Gold

Specifications

  • Series: Micro-Fit 3.0™ 43030
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Type: Power
  • Wire Gauge: 20-24 AWG
  • Contact Material: Phosphor Bronze
  • Contact Finish: Gold
  • Contact Finish Thickness: 30µin (0.76µm)
  • Voltage Rating: 600 V
  • Current Rating: 5 A
  • Applications: Computers, Power Supplies, Satellites, Tele Communications, Vending Machines


Report a problem
Suggest a product
Specification Value
FamilyMicro Fit .118"
GenderSocket
Wire Gauge (AWG)20-24
Contact PlatingGold
Contact MaterialPhosphor Bronze
Voltage Rating250 VAC/VDC
Current Rating5 A
Mounting TypeCrimp


Report a problem
Suggest a product