# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.09 |
100+ | $0.05 |
1000+ | $0.04 |
Specification | Value |
---|---|
Family | Micro Fit .118" |
Gender | Female |
Wire Gauge (AWG) | 24-20 |
Product Type | Crimp |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Voltage Rating | 250 VAC |
Maximum Current Rating (A) | 5 |