Micro-Fit Female Socket Crimp Contact Terminal 26-30 AWG 30µin Gold

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
1-1658621-0 1-1658621-0
39-01-2060 39-01-2060
1367147-1 1367147-1
1658621-9 1658621-9
Price Reduced

$0.09 ea

70 ship on Oct. 23


  • Jameco Part no.: 883190
  • Manufacturer: Molex
  • Manufacturer no.: 43030-0012
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Micro-Fit Female Socket Crimp Contact Terminal 26-30 AWG 30µin Gold

Specifications

  • Series: Micro-Fit 3.0™ 43030
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Type: Power
  • Wire Gauge: 26-30 AWG
  • Contact Material: Phosphor Bronze
  • Contact Finish: Gold
  • Contact Finish Thickness: 30µin (0.76µm)
  • Voltage Rating: 600 V
  • Current Rating: 5 A
  • Applications: Computers, Power Supplies, Satellites, Tele Communications, Vending Machines


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product