Micro-Fit 3.0 43031 Power Contact Pin Tin 20-24 AWG Crimp Bag

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.087 ea

16 ship on Jul. 11


  • Jameco Part no.: 883237
  • Manufacturer: Molex
  • Manufacturer no.: 43031-0007
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
575+ $0.087
2875+ $0.075
14375+ $0.067

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 575

Micro-Fit 3.0 43031 Power Contact Pin Tin 20-24 AWG Crimp

Specifications

  • Series: Micro-Fit 3.0 43031
  • Type: Power
  • Pin or Socket: Pin
  • Contact Termination: Crimp
  • Wire Gauge: 20-24 AWG
  • Contact Material: Phosphor Bronze
  • Contact Finish: Tin
  • Contact Finish Thickness: 40 µin (1.02 µm)
  • Base Number: 43031


Report a problem
Suggest a product
Specification Value
FamilyMicro-Fit 3.0 43031
GenderPin
Wire Gauge (AWG)20-24
Contact PlatingTin (40u")
Contact MaterialPhosphor Bronze
Voltage RatingN/A
Current RatingN/A
Mounting TypeCrimp


Report a problem
Suggest a product