2 Positions Right Angle Through Hole Header Connector Tin

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.75 ea

2,290 ship on Jul. 11


  • Jameco Part no.: 883270
  • Manufacturer: Molex
  • Manufacturer no.: 43045-0200
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
70+ $0.75
350+ $0.61
1750+ $0.54

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 70

2 Positions Right Angle Through Hole Header Connector Tin

Specifications

  • Series: Micro-Fit 3.0™ 43045
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.118" (3.00mm)
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 4 Wall
  • Number of Positions: 2
  • Number of Positions Loaded: All
  • Number of Rows: 2
  • Row Spacing - Mating: 0.118" (3.00mm)
  • Mounting Type: Through Hole, Right Angle
  • Termination: Solder
  • Fastening Type: Locking Ramp
  • Contact Length - Post: 0.125" (3.18mm)
  • Insulation Height: 0.290" (7.37mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish Thickness - Mating: 100µin (2.54µm)
  • Contact Finish - Post: Tin
  • Contact Material: Brass
  • Insulation Material: Liquid Crystal Polymer (LCP), Glass Filled
  • Features: Board Lock
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Black
  • Applications: General Purpose, Medical, Military, Telecommunications


Report a problem
Suggest a product
Specification Value
FamilyMicro-Fit 3.0 43045
Pitch3 mm
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Product TypePOWER CONNECTOR


Report a problem
Suggest a product