Network Resistor Array 4.7k Ohm (4k7) 2% 5 Resistor Bussed 250mW per Element SIP-6

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
4308M-101-122 4308M-101-122
4308M-102-202LF 4308M-102-202LF
4308M-102-512LF 4308M-102-512LF
4610X-101-220LF 4610X-101-220LF
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)

$0.89 ea

1,125 ship on Jan. 19


  • Jameco Part no.: 2312815
  • Manufacturer: Bourns
  • Manufacturer no.: 4306M-101-472LF
  • HTS code: 8533100057
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Network Resistor Array 4.7k Ohm 2% 5 Resistor Bussed 250mW per Element SIP-6

Specifications

  • Circuit Type: Bussed
  • Resistance (Ohms): 4.7k (4700 / 4k7)
  • Tolerance: ±2%
  • Number of Resistors: 5
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 6
  • Power Per Element: 250 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 6-SIP
  • Size: 0.584" L x 0.085" W (14.83 mm x 2.16 mm)
  • Height - Seated (Max): 0.250" (6.35 mm)
  • Base Number: 4306M


Report a problem
Suggest a product
Specification Value
Number of Terminals6
Circuit DesignatorBussed
Resistance (ohm)4700
Number of Resistors5
Power Rating per Resistor0.250 W
Power Rating0.90 W
TechnologyThick Film
Family4300M


Report a problem
Suggest a product