Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Thick Film Net 1k Ohm 2% 9/10 Watt ±100ppm °C Isolated 6-Pin SIP Pin Through Hole

You may also like:
10BRN4.7K 10BRN4.7K
10BRN1K 10BRN1K
10BRN10K 10BRN10K
4116R-1-221 4116R-1-221
10BRN330 10BRN330
4116R-1-471LF 4116R-1-471LF

$0.75 ea

1,750 ship on Jun. 8


  • Jameco Part no.: 1970261
  • Manufacturer: Bourns
  • Manufacturer no.: 4306M-102-102LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
70+ $0.75
350+ $0.63
1750+ $0.56

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 70
Resistor Thick Film Network 1K Ohm 2% 0.9 Watt ±100ppm/C Isolated Molded 6-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Circuit DesignatorIsolated
Resistance (ohm)1000
Number of Resistors3
Number of Terminals6
Power Rating0.9 W
Power Rating per Resistor2/5W
TechnologyThick Film
Family4300M


Report a problem
Suggest a product