# of units | Price |
---|---|
75+ | $0.71 |
375+ | $0.57 |
1875+ | $0.50 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Terminals | 6 |
Circuit Designator | Bussed |
Resistance (ohm) | 1000 |
Number of Resistors | 5 |
Power Rating per Resistor | 0.200 W |
Power Rating | 0.75 W |
Technology | Thick Film |
Family | 4300R |