Resistor Thick Film Net 10k Ohm 2% 3/4 Watt ±100ppm °C Bµs 6-Pin SIP Pin Through Hole

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
4306M-101-472LF 4306M-101-472LF
4308M-101-122 4308M-101-122
4308M-102-202LF 4308M-102-202LF
4308M-102-512LF 4308M-102-512LF
4610X-101-220LF 4610X-101-220LF

$0.71 ea

769 ship on Jan. 25


  • Jameco Part no.: 771681
  • Manufacturer: Bourns
  • Manufacturer no.: 4306R-101-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
75+ $0.71
375+ $0.58
1875+ $0.51

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 75
Resistor Thick Film Network 10K Ohm 2% 0.75W (3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Terminals6
Circuit DesignatorBussed
Resistance (ohm)10000
Number of Resistors5
Power Rating per Resistor0.200 W
Power Rating0.75 W
TechnologyThick Film
Family4300R


Report a problem
Suggest a product