Resistor Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471 770-83-471
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
MSP08A016K80FDA MSP08A016K80FDA
Vishay
Clearance

$0.69 ea

5,323 In Stock


  • Jameco Part no.: 1970287
  • Manufacturer: Bourns
  • Manufacturer no.: 4306R-101-104(RSL06X104G)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
50+ $0.45
100+ $0.35
500+ $0.25

Request a Large Quantity Quote

Resistor Thick Film Network 100K Ohm 2% 0.75W (3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Terminals6
Circuit DesignatorBussed
Resistance (Ohm)100000
Number of Resistors5
Power Rating per Resistor0.200 W
Power Rating0.75 W
TechnologyThick Film
Family4300R
Resistance100 KOhm
Tolerance2%


Report a problem
Suggest a product