Resistor Thick Film NET 2.2KΩ 2% 0.75(3/4W) BUS Molded 6-Pin SIP Pin Thru-Hole

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
MSP08A016K80FDA MSP08A016K80FDA
Vishay
4610X-2-222 4610X-2-222
Bourns
M8340109M103JG M8340109M103JG
Vishay

$0.71 ea

1,685 ship on Oct. 25


  • Jameco Part no.: 1970308
  • Manufacturer: Bourns
  • Manufacturer no.: 4306R-101-222LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
75+ $0.71
375+ $0.57
1875+ $0.50

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 75

Resistor Thick Film NET 2.2KΩ 2% 0.75(3/4W) BUS Molded 6-Pin SIP Pin Thru-Hole

Features

  • Low profile provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Marking on contrasting background for per

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals6
    Circuit DesignatorBussed
    Resistance (Ohm)2200
    Number of Resistors5
    Power Rating per Resistor0.200 W
    Power Rating0.75 W
    TechnologyThick Film
    Family4300R
    Resistance2.2 KOhm
    Tolerance2%


    Report a problem
    Suggest a product