# of units | Price |
---|---|
70+ | $1.35 |
350+ | $1.15 |
1750+ | $0.95 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Terminals | 6 |
Circuit Designator | Bussed |
Resistance (ohm) | 4700 |
Number of Resistors | 5 |
Power Rating per Resistor | 0.200 W |
Power Rating | 0.75 W |
Technology | Thick Film |
Family | 4300R |