Network Resistor Array 1.2K Ohm (1k2) 2% 7 Resistor Bussed 250mW per Element SIP-8

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
Jameco Valuepro
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
Jameco Valuepro
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
Jameco Valuepro
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
Jameco Valuepro
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)
Jameco Valuepro

$0.89 ea

1,345 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2312823
  • Manufacturer: Bourns
  • Manufacturer no.: 4308M-101-122
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Network Resistor Array 1.2K Ohm 2% 7 Resistor Bussed 250mW per Element SIP-8

Specifications

  • Circuit Type: Bussed
  • Resistance (Ohms): 1.2K (1200 / 1k2 / 122)
  • Tolerance: ±2%
  • Number of Resistors: 7
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 8
  • Power Per Element: 250 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 8-SIP
  • Size: 0.784" L x 0.085" W (19.91 mm x 2.16 mm)
  • Height - Seated (Max): 0.250" (6.35 mm)
  • Base Number: 4308M


Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorBussed
Resistance (Ohm)1200
Number of Resistors7
Power Rating per Resistor0.250 W
Power Rating1.20 W
TechnologyThick Film
Family4300M
Resistance1.2 KOhm
Tolerance2%


Report a problem
Suggest a product