Resistor Thick Film Net 2.7k Ohm 2% 1.3 Watt ±100ppm °C Isolated 8-Pin SIP Pin Through Hole

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471 770-83-471
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
MSP08A016K80FDA MSP08A016K80FDA
Vishay

$0.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 1970332
  • Manufacturer: Bourns
  • Manufacturer no.: 4308M-102-272LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
60+ $0.89
300+ $0.75
1500+ $0.66

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Resistor Thick Film Network 2.7K Ohm 2% 1.2 Watt ±100ppm/C Isolated Molded 8-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorIsolated
Resistance (Ohm)2700
Number of Resistors4
Power Rating per Resistor0.400 W
Power Rating1.20 W
TechnologyThick Film
Family4300M
Resistance2.7 KOhm
Tolerance2%


Report a problem
Suggest a product