Network Resistor Array 5.1K Ohm (5k1) 2% 4 Resistor Isolated 400mW per Element SIP-8

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4310R-101-202LF 4310R-101-202LF
Bourns
770-83-471(4308R-102-471) 770-83-471(4308R-102-471)
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
MSP08A016K80FDA MSP08A016K80FDA
Vishay
New Product

$0.99 ea

844 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2312839
  • Manufacturer: Bourns
  • Manufacturer no.: 4308M-102-512LF
  • HTS code: 8533100057
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

Network Resistor Array 5.1K Ohm 2% 4 Resistor Isolated 400mW per Element SIP-8

Specifications

  • Circuit Type: Isolated
  • Resistance (Ohms): 5.1K (5100 / 5k1 / 512)
  • Tolerance: ±2%
  • Number of Resistors: 4
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 8
  • Power Per Element: 400 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 8-SIP
  • Size: 0.784" L x 0.085" W (19.91 mm x 2.16 mm)
  • Height - Seated (Max): 0.250" (6.35 mm)
  • Base Number: 4308M


Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorIsolated
Resistance (Ohm)5100
Number of Resistors4
Power Rating per Resistor0.400 W
Power Rating1.25 W
TechnologyThick Film
Family4300R
Resistance5.1 KOhm
Tolerance2%


Report a problem
Suggest a product