Resistor Thick Film Net 1k Ohm 2% 1 Watt BUS 8-Pin SIP Pin Through Hole

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)

$0.86 ea

55 ship on Aug. 5


  • Jameco Part no.: 1970341
  • Manufacturer: Bourns
  • Manufacturer no.: 4308R-101-102LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
60+ $0.86
300+ $0.72
1500+ $0.63

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60

Resistor Thick Film Net 1k Ohm 2% 1 Watt BUS 8-Pin SIP Pin Through Hole

Description

  • 1000 Ohm

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals8
    Circuit DesignatorBussed
    Resistance (Ohm)1000
    Number of Resistors7
    Power Rating per Resistor0.200 W
    Power Rating1 W
    TechnologyThick Film
    Family4300R
    Resistance1 KOhm
    Tolerance2%


    Report a problem
    Suggest a product