Resistor Thick Film Net 100k Ohm 2% 1 Watt ±100ppm°C Bussed SIP-8 Through Hole

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
10BRN330(4310R-101-331) 10BRN330(4310R-101-331)
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)

$0.89 ea

1,040 ship on May. 10
More Available – 143 weeks


  • Jameco Part no.: 856829
  • Manufacturer: Bourns
  • Manufacturer no.: 4308R-101-104
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Resistor Network Array Bussed 100K Ohm 2% 200mW per Element 7 Resistor SIP-8

Specifications

  • Series: 4300R
  • Circuit Type: Bussed
  • Resistance (Ohms): 100K (100,000 / 104)
  • Tolerance: ±2%
  • Number of Resistors: 7
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 8
  • Power Per Element: 200 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 8-SIP
  • Size: 0.784" L x 0.085" W (19.91 mm x 2.16 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)
  • Base Number: 4308R


Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorBussed
Resistance (Ohm)100000
Number of Resistors7
Power Rating per Resistor0.200 W
Power Rating1 W
TechnologyThick Film
Family4300R
Resistance100 KOhm
Tolerance2%


Report a problem
Suggest a product