# of units | Price |
---|---|
85+ | $1.19 |
425+ | $0.89 |
2125+ | $0.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Terminals | 8 |
Circuit Designator | Bussed |
Resistance (Ohm) | 4700 |
Number of Resistors | 7 |
Power Rating per Resistor | 0.200 W |
Power Rating | 1 W |
Technology | Thick Film |
Family | 4300R |
Resistance | 4.7 KOhm |
Tolerance | 2% |