Resistor Thick Film Net 10k Ohm 2% 1 Watt ±100ppm °C Isolated 8-Pin SIP Pin Through Hole

You may also like:
4308R-101-333LF 4308R-101-333LF
10BRN10K 10BRN10K
10BRN4.7K 10BRN4.7K
10BRN1K 10BRN1K
10BRN330 10BRN330
L101S471LF L101S471LF

$0.75 ea

344 ship on Jul. 22


  • Jameco Part no.: 1160022
  • Manufacturer: Bourns
  • Manufacturer no.: 4308R-102-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
40+ $0.75
200+ $0.62
400+ $0.56

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Resistor Thick Film Network 10K Ohm 2% 1 Watt ±100ppm/C Isolated Molded 8-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance Value10K Ohm
Power Rating1W
Circuit DesignatorIsolated
Number of Resistors4
Number of Terminals8
Family4300R
TypeNetwork
Power Rating per Resistor3/10W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
Package/CaseSIP
Product Depth2.16mm
Product Height4.95mm
Product Length19.92mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product