Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Resistor Network Array Isolated 1M Ohm 2% 300mW per Element SIP-8

You may also like:
4308M-101-102 4308M-101-102
4310R-R87-102 4310R-R87-102
4310R-101-272 4310R-101-272
4310R-102-471LF 4310R-102-471LF
750-101-R47(4310R-101-470) 750-101-R47(4310R-101-470)
4310R-R87-103 4310R-R87-103

$0.99 ea

161 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2307407
  • Manufacturer: Bourns
  • Manufacturer no.: 4308R-102-105
  • HTS code: 8533100057
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.59

Request a Large Quantity Quote

Resistor Network Array Isolated 1M Ohm 2% 300mW per Element SIP-8

Specifications

  • Series: 4300R
  • Circuit Type: Isolated
  • Resistance (Ohms): 1 Meg (1,000,000)
  • Tolerance: ±2%
  • Number of Resistors: 4
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 8
  • Power Per Element: 300 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 8-SIP
  • Size: 0.784" L x 0.085" W (19.91 mm x 2.16 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)
  • Base Number: 4308R


Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorIsolated
Resistance (ohm)1000000
Number of Resistors4
Power Rating per Resistor0.300 W
Power Rating1 W
TechnologyThick Film
Family4300R


Report a problem
Suggest a product