# of units | Price |
---|---|
75+ | $1.15 |
375+ | $0.99 |
1875+ | $0.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Terminals | 8 |
Circuit Designator | Isolated |
Resistance (Ohm) | 47 |
Number of Resistors | 4 |
Power Rating per Resistor | 0.300 W |
Power Rating | 1 W |
Technology | Thick Film |
Family | 4300R |
Resistance | 47 Ohm |
Tolerance | 2% |