Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Network Array Isolated 68 Ohm 2% 300mW per Element 4 Resistor SIP-8

You may also like:
4308M-101-102 4308M-101-102
4310R-R87-102 4310R-R87-102
4308R-102-105 4308R-102-105
4310R-101-272 4310R-101-272
4310R-102-471LF 4310R-102-471LF
4310R-R87-103 4310R-R87-103

$1.09 ea

540 ship on Oct. 1
More Available – 2 weeks


  • Jameco Part no.: 772166
  • Manufacturer: Bourns
  • Manufacturer no.: 4308R-102-680
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Resistor Network Array Isolated 68 Ohm 2% 300mW per Element 4 Resistor SIP-8

Specifications

  • Series: 4300R
  • Circuit Type: Isloated
  • Resistance (Ohms): 68
  • Tolerance: ±2%
  • Number of Resistors: 4
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 8
  • Power Per Element: 300 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 8-SIP
  • Size: 0.784" L x 0.085" W (19.91 mm x 2.16 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)
  • Base Number: 4308R


Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorIsolated
Resistance (ohm)68
Number of Resistors4
Power Rating per Resistor0.300 W
Power Rating1 W
TechnologyThick Film
Family4300R


Report a problem
Suggest a product