Resistor Thick Film Net 10k Ohm 2% 1.5 Watt Bus 10-Pin SIP Pin Through Hole

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)

$0.99 ea

522 ship on Aug. 12


  • Jameco Part no.: 1970455
  • Manufacturer: Bourns
  • Manufacturer no.: 4310M-101-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
55+ $0.99
275+ $0.84
1375+ $0.74

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55

Resistor Thick Film Net 10k Ohm 2% 1.5 Watt Bus 10-Pin SIP Pin Through Hole

Description

  • 10,000 Ohm

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals10
    Circuit DesignatorBussed
    Resistance (Ohm)10000
    Number of Resistors9
    Power Rating per Resistor0.250 W
    Power Rating1.5 W
    TechnologyThick Film
    Family4300M
    Resistance10 KOhm
    Tolerance2%


    Report a problem
    Suggest a product