Resistor Thick Film Net 1k Ohm 2% 1.25 Watt ±100ppm °C BUS 10-Pin SIP Pin Through Hole

You may also like:
4308R-101-333LF 4308R-101-333LF
10BRN10K 10BRN10K
10BRN4.7K 10BRN4.7K
10BRN1K 10BRN1K
10BRN330 10BRN330
L101S471LF L101S471LF

$0.86 ea

Call 1-800-831-4242


  • Jameco Part no.: 857135
  • Manufacturer: Bourns
  • Manufacturer no.: 4310R-101-102
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
40+ $0.86
200+ $0.75
400+ $0.66

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Resistor Thick Film Network 1K Ohm 2% 1.25 Watt ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance Value1KOhm
Power Rating1.25W
Circuit DesignatorBussed
Number of Resistors9
Number of Terminals10
Family4300R
TypeNetwork
Power Rating per Resistor1/5W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
Package/CaseSIP
Product Depth2.16mm
Product Height4.95mm
Product Length24.99mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product