# of units | Price |
---|---|
40+ | $1.95 |
200+ | $1.79 |
400+ | $1.59 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Terminals | 10 |
Circuit Designator | Bussed |
Resistance (Ohm) | 1000 |
Number of Resistors | 9 |
Power Rating per Resistor | 0.200 W |
Power Rating | 1.25 W |
Technology | Thick Film |
Family | 4300R |
Resistance | 1 KOhm |
Tolerance | 2% |