# of units | Price |
---|---|
55+ | $0.92 |
275+ | $0.75 |
1375+ | $0.66 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Terminals | 10 |
Circuit Designator | Bussed |
Resistance (Ohm) | 100000 |
Number of Resistors | 9 |
Power Rating per Resistor | 0.200 W |
Power Rating | 1.25 W |
Technology | Thick Film |
Family | 4300R |
Resistance | 100 KOhm |
Tolerance | 2% |