# of units | Price |
---|---|
1+ | $0.65 |
10+ | $0.59 |
100+ | $0.49 |
500+ | $0.45 |
1000+ | $0.39 |
Specification | Value |
---|---|
Number of Terminals | 10 |
Circuit Designator | Bussed |
Resistance (Ohm) | 3300 |
Number of Resistors | 9 |
Power Rating per Resistor | 0.200 W |
Power Rating | 1.25 W |
Technology | Thick Film |
Family | 4300R |
Resistance | 3.3 KOhm |
Tolerance | 2% |