Resistor Thick Film Net 470 Ohm 2% 1.25 Watt BUS 10-Pin SIP Pin Through Hole

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
Jameco Valuepro
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
Jameco Valuepro
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
Jameco Valuepro
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
Jameco Valuepro
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)
Jameco Valuepro

$2.79 ea

3,624 ship on Sep. 30


  • Jameco Part no.: 1970535
  • Manufacturer: Bourns
  • Manufacturer no.: 4310R-101-471LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
40+ $2.79
200+ $2.49
400+ $2.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40

Resistor Thick Film Net 470 Ohm 2% 1.25 Watt BUS 10-Pin SIP Pin Through Hole

Description

  • Superior package integrity

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals10
    Circuit DesignatorBussed
    Resistance (Ohm)470
    Number of Resistors9
    Power Rating per Resistor0.200 W
    Power Rating1.25 W
    TechnologyThick Film
    Family4300R
    Resistance470 Ohm
    Tolerance2%


    Report a problem
    Suggest a product