Resistor Thick Film Net 4.7k Ohm 2% 1.25 Watt ±100ppm °C BUS 10-Pin SIP Pin Through Hole

You may also like:
4310R-101-472LF 4310R-101-472LF
Bourns
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4310R-101-202LF 4310R-101-202LF
Bourns
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471(4308R-102-471) 770-83-471(4308R-102-471)
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay

$2.95 ea

3,271 ship on Jan. 24


  • Jameco Part no.: 772377
  • Manufacturer: Bourns
  • Manufacturer no.: 4310R-101-472LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
20+ $2.95
100+ $2.25
500+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Resistor Thick Film Network 4.7K Ohm 2% 1.25 Watt ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorBussed
Resistance (Ohm)4700
Number of Resistors9
Power Rating per Resistor0.200 W
Power Rating1.25 W
TechnologyThick Film
Family4300R
Resistance4.7 KOhm
Tolerance2%


Report a problem
Suggest a product