Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Network Array Isolated 10K Ohm 2% 300mW per Element SIP-10

You may also like:
4308M-101-102 4308M-101-102
4310R-R87-102 4310R-R87-102
4310R-101-272 4310R-101-272
4310R-102-471LF 4310R-102-471LF
4308R-102-105 4308R-102-105
750-101-R47(4310R-101-470) 750-101-R47(4310R-101-470)
New Product

$0.89 ea

72 ship on Oct. 29
More Available – 143 weeks


  • Jameco Part no.: 857477
  • Manufacturer: Bourns
  • Manufacturer no.: 4310R-102-103
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Resistor Network Array Isolated 10K Ohm 2% 300mW per Element SIP-10

Specifications

  • Series: 4300R
  • Circuit Type: Isolated
  • Thick film
  • Resistance (Ohms): 10K (10,000)
  • Tolerance: ±2%
  • Number of Resistors: 5
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 10
  • Power Per Element: 300 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 10-SIP
  • Size: 0.984" L x 0.085" W (24.99 mm x 2.16 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)
  • Base Number: 4310R


Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorIsolated
Resistance (ohm)10000
Number of Resistors5
Power Rating per Resistor0.300 W
Power Rating1.25 W
TechnologyThick Film
Family4300R


Report a problem
Suggest a product